T 3650 005

Heilind Number:AMET 3650 005
Manufacturer:Amphenol Sine Systems
Manufacturer Number:T 3650 005
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

MALE CABLE CONNECTOR WITH INTE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems T 3650 005
Gender:Male
Shielded:Yes
IP Rating:IP40
Wire Size:24 AWG
Mount Type:Cable Mount
Shell Size:M16
Mating Type:Screw
Mount Angle:Right Angle
Mating Cycles:500 cycle
Current Rating:3 A
Voltage Rating:150 V, 60 V
Contact Plating:Silver
Housing Material:Die-Cast Zinc
Number of Contacts:14
Termination Method:Solder
Maximum Operating Temperature:100 °C
Minimum Operating Temperature:-40 °C
SKU:AMET 3650 005

Detailed Description

This MALE CABLE CONNECTOR WITH INTE ( T 3650 005) is a high-quality solution for your connectivity needs. Featuring a durable Die Cast Zinc housing, it ensures reliable performance in various environments. With 14 contacts for efficient data transmission, this connector is ideal for industrial applications. The Cable Mount design and Solder termination method make installation easy. Silver contact plating guarantees excellent conductivity, while a wide operating temperature range of -40°C to 100°C ensures versatility. Rated at IP40, it offers protection against dust and debris. The M16 shell size, Screw mating type, and Right Angle mount angle provide flexibility in usage. Boasting a 500-cycle mating life, this connector is built for long-lasting durability. Additionally, its shielded design and compatibility with 24 AWG wire make it suitable for sensitive electronic systems. With a current rating of 3 A and voltage rating of 150 V (60 V), it meets the demands of power and signal transmission. Whether in the field of Circular DIN Connectors or other applications, this product guarantees optimal performance. (Category: Circular Connectors & Accessories, Connectors, Products; Hi_rel: No; Acronym: T3650005)