T 3650 058

Heilind Number:AMET 3650 058
Manufacturer:Amphenol Sine Systems
Manufacturer Number:T 3650 058
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

MALE CABLE CONNECTOR WITH INTE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems T 3650 058
Gender:Male
Shielded:Yes
IP Rating:IP40
Wire Size:24 AWG
Mount Type:Cable Mount
Shell Size:M16
Mating Type:Screw
Mount Angle:Right Angle
Mating Cycles:1000 cycle
Current Rating:3 A
Voltage Rating:150 V, 60 V
Contact Plating:Gold
Housing Material:Die-Cast Zinc
Number of Contacts:14
Termination Method:Solder
Maximum Operating Temperature:100 °C
Minimum Operating Temperature:-40 °C
SKU:AMET 3650 058

Detailed Description

Introducing the T 3650 058, a high-performance male cable connector designed for robust connectivity in industrial applications. Constructed with durable die-cast zinc housing and featuring 14 gold-plated contacts, this connector ensures reliable signal transmission even in harsh environments. With a cable mount and solder termination method, installation is quick and secure. Rated for temperatures ranging from -40°C to 100°C and boasting an IP40 ingress protection rating, it offers dependable operation in varied conditions. The M16 shell size, right-angle mount angle, and screw mating type provide versatility in setup. Shielded for enhanced signal integrity, this connector accommodates 24 AWG wire, with a current rating of 3A and voltage rating of 150V or 60V. With a mating cycle durability of 1000 cycles, it guarantees long-term performance. In compliance with circular DIN connector standards, this product is ideal for use in aerospace, automotive, and other hi-rel industries. Upgrade your connectivity with the T 3650 058.