T 3652 000

Heilind Number:AMET 3652 000
Manufacturer:Amphenol Sine Systems
Manufacturer Number:T 3652 000
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

C091A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems T 3652 000
Gender:Male
Shielded:Yes
IP Rating:IP40
Wire Size:24 AWG
Mount Type:Panel Mount
Mating Type:Screw
Mating Cycles:1000 cycle
Current Rating:3 A
Voltage Rating:150 V
Contact Plating:Gold
Housing Material:Zinc Die Cast
Number of Contacts:14
Termination Method:Solder
Maximum Operating Temperature:100 °C
Minimum Operating Temperature:-40 °C
Series:C091 M16-A
SKU:AMET 3652 000

Detailed Description

Introducing the T 3652 000, a robust circular DIN connector designed for reliable panel mount installations. Part of the C091 M16-A series, this male connector boasts a durable zinc die-cast housing ensuring longevity even in harsh environments. With 14 gold-plated contacts, it guarantees excellent conductivity and signal transmission. Operating seamlessly between -40°C to 100°C, this connector is suitable for a wide range of applications. Featuring IP40 rating and shielded construction, it offers protection against dust and interference. Solder termination and screw mating make for secure and hassle-free connections, while its compliance with RoHS regulations ensures environmental responsibility. With a current rating of 3A and voltage rating of 150V, the T 3652 000 is a high-performance solution for your connectivity needs.