| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems TM2PB |
| Color: | Black |
| Series: | T |
| Amperage: | 10 A |
| Connector Type: | XLR |
| Housing Material: | Diecast Zinc Alloy EZDA No.3 |
| Contact Plating: | Nickel |
| Maximum Wire Size: | 16 AWG |
| Standards Met: | Complies with EU RoHS 2 Directive 2011/65/EU UL94V-0 |
| SKU: | AMETM2PB |
TM2PB
| Heilind Number: | AMETM2PB |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Number: | TM2PB |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
TM2PB 5 Pole Pin (Male) XLR AC "Z" Series D type chassis mount audio cable connector. Nickel finish, vertical PCB, machined contacts ;1/4" mono (2 pole) phone plug. Black finish, thermoplastic backshell

