| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems TM2PBULK |
| Gender: | Male |
| Series: | T Series |
| IP Rating: | IP40 |
| Wire Size: | 16 AWG |
| Housing Color: | Satin Nickel |
| Mating Cycles: | 1000 cycle |
| Connector Type: | Phone |
| Current Rating: | 10 A |
| Contact Plating: | Nickel |
| Contact Material: | Brass |
| Housing Material: | Die-Cast Zinc Alloy |
| Number of Contacts: | 2 |
| Termination Method: | Solder |
| Flammability Rating: | UL 94HB, UL 94V-0 |
| Maximum Operating Temperature: | 75 °C |
| Minimum Operating Temperature: | -25 °C |
| SKU: | AMETM2PBULK |
TM2PBULK
| Heilind Number: | AMETM2PBULK |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Number: | TM2PBULK |
| ECAD Model: |
Description:
TM2P Bulk 1/4 in Mono Phone Plug, Male, PRO Range, Thermoplastic Back Shell, Satin Finish, Bulk Packaging
More >>Specifications
Detailed Description
Introducing the TM2P Bulk 1/4" Mono Phone Plug, Male, from our PRO Range. This high-quality connector features a durable die-cast zinc alloy housing with a thermoplastic back shell and a sleek satin finish. Perfect for audio, video, and broadcast applications, it offers reliable performance with its 2 brass contacts plated with nickel for enhanced conductivity. The solder termination method ensures secure connections, while its IP40 rating guarantees protection against dust. With a wide operating temperature range from -25°C to 75°C, this plug is ideal for various environments. Meeting UL 94HB and 94V-0 flammability standards and capable of withstanding 1000 mating cycles, it ensures long-term durability. Suitable for 16 AWG wire, it has a current rating of 10A, making it a versatile choice for professional audio and video setups. Trust in the TM2P Bulk for top-notch connectivity in your projects.

