| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems TM2PN |
| Series: | T Series |
| Connector Type: | Phone |
| Gender: | Male |
| Housing Material: | Die-Cast Zinc Alloy |
| Number of Contacts: | 2 |
| Termination Method: | Solder |
| Contact Material: | Brass |
| Contact Plating: | Nickel |
| Maximum Operating Temperature: | 75 °C |
| Minimum Operating Temperature: | -25 °C |
| IP Rating: | IP40 |
| Mount Angle: | Straight |
| Housing Color: | Satin Nickel |
| Mating Cycles: | 1000 cycle |
| Wire Size: | 16 AWG |
| Flammability Rating: | UL 94HB, UL 94V-0 |
| Current Rating: | 10 A |
| SKU: | AMETM2PN |
TM2PN
Specifications
Detailed Description
Introducing the TM2PN 1/4" Mono Straight Phone Plug from our PRO Range, designed for professional audio applications. Featuring a robust die-cast zinc alloy housing with a satin nickel finish, this plug ensures durability and a sleek look. With standard brass contacts plated in nickel, it guarantees reliable signal transmission. The solder termination method allows for secure connections, while its straight mount angle offers easy installation. Rated for up to 10A current and suitable for use with 16 AWG wire, this plug is perfect for audio, video, and broadcast setups. UL 94HB and UL 94V-0 compliant for safety, with an IP40 rating for protection against dust, it meets high industry standards. Trust the TM2PN for high-quality audio connectivity in any professional setting.

