| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems TM2PNJ |
| Series: | T Series |
| Connector Type: | Phone |
| Gender: | Male |
| Housing Material: | Die-Cast Zinc Alloy |
| Number of Contacts: | 2 |
| Termination Method: | Solder |
| Contact Material: | Brass |
| Contact Plating: | Nickel |
| Maximum Operating Temperature: | 75 °C |
| Minimum Operating Temperature: | -25 °C |
| IP Rating: | IP40 |
| Mount Angle: | Straight |
| Housing Color: | Satin Nickel |
| Mating Cycles: | 1000 cycle |
| Wire Size: | 16 AWG |
| Flammability Rating: | UL 94HB, UL 94V-0 |
| Current Rating: | 10 A |
| SKU: | AMETM2PNJ |
TM2PNJ
Specifications
Detailed Description
Introducing the TM2PNJ, a high-performance 1/4" Mono Straight Phone Plug from our PRO Range. Designed for professional audio applications, this plug features a durable metal backshell with a large cable clamp for secure connections. With a sleek satin finish and die-cast zinc alloy housing, it ensures both reliability and aesthetics. The T Series connector is male with 2 contacts and solder termination for easy installation. Crafted with brass contacts plated in nickel, it guarantees excellent signal conductivity. Operating smoothly in temperatures ranging from -25°C to 75°C, it's suitable for various environments. With an IP40 rating, it offers protection against dust. This plug, part of our Plugs & Jacks campaign, is RoHS compliant and perfect for audio, video, and broadcast setups.

