| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems TN0101600022 |
| Series: | ecomate® C16-3 |
| Gender: | Male |
| Termination Method: | Crimp |
| Contact Material: | Brass |
| Contact Plating: | Gold |
| Contact Resistance: | 5 mΩ |
| Mating Cycles: | 500 cycle |
| Wire Size: | 20 - 16 AWG |
| Contact Design: | Stamped |
| SKU: | AMETN0101600022 |
TN0101600022
Specifications
Detailed Description
Introducing the ecomate® C16-3 male crimp wire contact, SKU TN0101600022. Designed for reliable connectivity, this contact features brass construction with gold plating, ensuring low contact resistance of 5 mΩ. With a lifespan of 500 mating cycles, it guarantees long-lasting performance. Suitable for wire sizes 20-16 AWG, it offers versatility in applications. The stamped contact design ensures secure connections. Part of the ecomate C16 series, it is ideal for use in various industries. Please note, this product is not RoHS compliant. Upgrade your connectors with the TN0101600022 for dependable and efficient operation.

