| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems TN0101600031 |
| Series: | ecomate® C16-3 |
| Gender: | Male |
| Termination Method: | Crimp |
| Contact Material: | Brass |
| Contact Plating: | Silver |
| Contact Resistance: | 5 mΩ |
| Mating Cycles: | 500 cycle |
| Wire Size: | 26 - 20 AWG |
| Contact Design: | Stamped |
| SKU: | AMETN0101600031 |
TN0101600031
Specifications
Detailed Description
Introducing the ecomate® C16-3 Crimp Wire Contact, specifically designed for male connectors in high-reliability applications. With a durable brass construction and silver plating, this contact ensures optimal conductivity and longevity. Featuring a stamped contact design, it guarantees a secure and stable connection, suitable for wire sizes ranging from 26 to 20 AWG. With a low contact resistance of 5 mΩ, it maintains efficient signal transmission. Each contact is rated for 500 mating cycles, meeting the demands of rigorous industrial environments. Part of the ecomate C16 series, this contact is a reliable solution for connector systems. ( TN0101600031)

