TN0101600151

Heilind Number:AMETN0101600151
Manufacturer:Amphenol Sine Systems
Manufacturer Number:TN0101600151
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems TN0101600151
Gender:Male
Wire Size:20 - 16 AWG
Mating Cycles:500 cycle
Contact Design:Stamped
Current Rating:10 A
Contact Plating:Silver
Contact Material:Brass
Contact Resistance:5 mΩ
Termination Method:Crimp
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-40 °C
Series:Heavymate®
SKU:AMETN0101600151

Detailed Description

Introducing the TN0101600151, a high-performance male crimp connector from the Heavymate® series. Designed for reliability in demanding environments, this connector features brass contacts with silver plating, ensuring low contact resistance of 5 mΩ. With a wide operating temperature range from -40°C to 125°C, it performs flawlessly in extreme conditions. The stamped contact design and wire size compatibility of 20-16 AWG guarantee secure and efficient connections. With a current rating of 10 A and 500 mating cycles, this connector is ideal for a variety of applications in the industrial and commercial sectors. Trust in the TN0101600151 for robust and dependable connectivity solutions.