| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems TN01 016 0016 1 |
| Series: | Heavymate® |
| Gender: | Male |
| Termination Method: | Crimp |
| Contact Material: | Brass |
| Contact Plating: | Silver |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -40 °C |
| Contact Resistance: | 5 mΩ |
| Mating Cycles: | 500 cycle |
| Wire Size: | 16 - 14 AWG |
| Contact Design: | Stamped |
| Stripping Length: | 3.5 mm |
| SKU: | AMETN01 016 0016 1 |
TN01 016 0016 1
Specifications
Detailed Description
Introducing the Heavymate® Male PIN CONTACT ON REEL (LEFT HAND), designated by SKU TN01 016 0016 1. This high-performance connector component features a durable Brass construction with Silver plating, ensuring reliable conductivity in a wide range of operating conditions. With a Crimp termination method and stamped contact design, it offers easy and secure installation for 16-14 AWG wire sizes. RoHS compliant and capable of withstanding temperatures from -40°C to 125°C, this contact is ideal for demanding industrial applications. Boasting a low contact resistance of 5 mΩ and a minimum of 500 mating cycles, it guarantees long-lasting performance and efficiency. Perfect for use in various Crimp Wire Housings & Contacts, this component is a must-have for any connector assembly project.

