| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems TN0201001312 |
| Gender: | Female |
| Wire Size: | 28 - 24 AWG |
| Contact Design: | Stamped |
| Current Rating: | 4 A |
| Contact Plating: | Gold |
| Contact Resistance: | 5 mΩ |
| Termination Method: | Crimp |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -40 °C |
| Series: | Heavymate® |
| SKU: | AMETN0201001312 |
TN0201001312
Specifications
Detailed Description
The TN0201001312 Crimp Female Contact, part of the Heavymate® series, is a high-performance connector designed for reliable and efficient wire termination. Featuring gold contact plating, this contact ensures optimal conductivity and corrosion resistance, making it ideal for a wide range of applications. With a maximum operating temperature of 125°C and a minimum of -40°C, it is suitable for use in harsh environments. The stamped contact design, along with a contact resistance of 5mΩ, guarantees low signal loss and dependable performance. Accommodating wire sizes from 28 to 24 AWG, and with a current rating of 4A, this contact is perfect for demanding industrial and commercial settings. Trust in the TN0201001312 for secure and durable wire connections.

