| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems TN02 016 0002 2 |
| Gender: | Female |
| Wire Size: | 20 - 16 AWG |
| Mating Cycles: | 500 cycle |
| Contact Design: | Stamped |
| Current Rating: | 50 A |
| Contact Plating: | Gold |
| Contact Material: | Tin Bronze |
| Contact Resistance: | 5 mΩ |
| Termination Method: | Crimp |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -40 °C |
| Series: | ecomate® C16-3 |
| SKU: | AMETN02 016 0002 2 |
TN02 016 0002 2
Specifications
Detailed Description
Introducing the TN02 016 0002 2, a high-performance SOCKET CONTACT designed for reliable power transmission in industrial applications. This Female connector, part of the ecomate® C16-3 series, features a durable Tin Bronze contact material with Gold plating for optimal conductivity. With a wide operating temperature range of -40°C to 125°C, it ensures seamless performance even in harsh environments. The Crimp termination method allows for easy and secure installation with 20-16 AWG wire sizes. Boasting a low contact resistance of 5 mΩ and a high current rating of 50 A, this contact guarantees efficient power transfer. RoHS compliant and offering 500 mating cycles, it is a sustainable and long-lasting solution. With 2000 pieces per reel, it is ideal for high-volume production. Trust in the TN02 016 0002 2 for your connectivity needs.

