| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems TS3RJ |
| Series: | T Series |
| Connector Type: | Phone |
| Gender: | Male |
| Housing Material: | Die-Cast Zinc Alloy |
| Number of Contacts: | 3 |
| Termination Method: | Solder |
| Contact Material: | Brass |
| Contact Plating: | Nickel |
| Maximum Operating Temperature: | 75 °C |
| Minimum Operating Temperature: | -25 °C |
| IP Rating: | IP40 |
| Mount Angle: | Right Angle |
| Housing Color: | Satin Nickel |
| Mating Cycles: | 1000 cycle |
| Wire Size: | 18 AWG |
| Flammability Rating: | UL 94HB, UL 94V-0 |
| Current Rating: | 10 A |
| SKU: | AMETS3RJ |
TS3RJ
Specifications
Detailed Description
Professional Range 1/4 in Phone Stereo Plug, Right Angle, Thermoplastic Backshell, Black Finish, Large Cable Clamp, Satin Finish

