| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems VN01 016 0027 1C |
| Series: | Heavymate® |
| Gender: | Male |
| Termination Method: | Crimp |
| Contact Material: | Brass |
| Contact Plating: | Silver |
| Maximum Operating Temperature: | 100 °C |
| Minimum Operating Temperature: | -40 °C |
| Contact Resistance: | 5 mΩ |
| Mating Cycles: | 500 cycle |
| Wire Size: | 16 - 15 AWG |
| SKU: | AMEVN01 016 0027 1C |
VN01 016 0027 1C
Specifications
Detailed Description
Introducing the Heavymate® Male Pin Contact ( VN01 016 0027 1C), a crucial component for secure and reliable connections in your electrical systems. Constructed with durable brass and featuring silver plating, this contact ensures optimal conductivity and corrosion resistance. With a crimp termination method, it offers easy and efficient installation for 16-15 AWG wires. Operating flawlessly in temperatures ranging from -40°C to 100°C, it's suitable for a wide range of environments. Boasting a low contact resistance of 5 mΩ and a high mating cycle of 500, rest assured of its long-lasting performance. This pack of 100 pieces is perfect for various applications in connectors and wire housings, guaranteeing quality and consistency. While not RoHS compliant, its exceptional reliability and functionality make it a must-have in your inventory. Choose the Heavymate® VN0101600271C for superior connectivity solutions.

