| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems VN0101600408X |
| Gender: | Male |
| Wire Size: | 26 - 14 AWG |
| Current Rating: | 10 A |
| Contact Plating: | Silver |
| Contact Resistance: | 5 mΩ |
| Termination Method: | Crimp |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -40 °C |
| Series: | Heavymate® |
| SKU: | AMEVN0101600408X |
VN0101600408X
Specifications
Detailed Description
Introducing the VN0101600408X Crimp Wire Contact, a vital component in the Heavymate® series designed for male connectors. With a termination method of crimping and silver contact plating, this high-performance connector ensures reliable signal transmission even in harsh environments. Operating seamlessly in temperatures ranging from -40°C to 125°C, it offers versatility in various applications. Boasting a low contact resistance of 5 mΩ and accommodating wire sizes from 26 to 14 AWG, it guarantees efficient conductivity. With a current rating of 10 A, this connector is suitable for power and signal connections. Meeting stringent quality standards, it falls under the category of Connectors and Crimp Wire Housings & Contacts, making it an essential component in any industrial setting.

