| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems VN01 025 0001 101 |
| Series: | Heavymate® |
| Gender: | Male |
| Termination Method: | Crimp |
| Contact Material: | Brass |
| Contact Plating: | Silver |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -40 °C |
| Contact Resistance: | 5 mΩ |
| Mating Cycles: | 500 cycle |
| Wire Size: | 20 - 16 AWG |
| Contact Design: | Stamped |
| Current Rating: | 16 A |
| SKU: | AMEVN01 025 0001 101 |
VN01 025 0001 101
Specifications
Detailed Description
Introducing the Heavymate® Male Pin Contact Pack, SKU VN01 025 0001 101, a must-have for your connectivity needs. This pack includes 100 pieces of high-quality crimp contacts, expertly crafted from durable brass with a silver plating for optimal conductivity. With a wide operating temperature range from -40°C to 125°C, these contacts are suitable for various environments. Designed for easy installation, they feature a stamped contact design and accommodate wire sizes ranging from 20 to 16 AWG. Offering a low contact resistance of 5 mΩ and a high current rating of 16 A, these contacts ensure reliable performance. With RoHS compliance and a guaranteed 500 mating cycles, you can trust in the quality and longevity of this product. Perfect for use in connectors, crimp wire housings, and various other applications, the Heavymate® Male Pin Contact Pack is a versatile solution for your connectivity projects.

