| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems VN01 025 0031 1C |
| Gender: | Male |
| Wire Size: | 16 AWG |
| Mating Cycles: | 500 cycle |
| Current Rating: | 20 A |
| Contact Plating: | Silver |
| Contact Material: | Brass |
| Contact Resistance: | 5 mΩ |
| Termination Method: | Crimp |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -40 °C |
| Series: | Heavymate® |
| SKU: | AMEVN01 025 0031 1C |
VN01 025 0031 1C
Specifications
Detailed Description
Introducing the VN01 025 0031 1C, a PIN CONTACT essential for heavy-duty connectivity in the Heavymate® series. With a male gender and crimp termination method, this contact ensures secure and reliable connections. Crafted from brass with silver plating, it offers superior conductivity and durability. Operating flawlessly in temperatures ranging from -40 °C to 125 °C, it is suitable for various environments. Boasting a low contact resistance of 5 mΩ, it guarantees efficient power transmission. With a 20 A current rating and compatibility with 16 AWG wire, it is ideal for high-power applications. ROHS compliant and offering 500 mating cycles, this contact prioritizes performance and longevity. Perfect for connectors and wire housings, it is a must-have for any project requiring robust connectivity.

