| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems VN02 016 0024 1C |
| Series: | Heavymate® |
| Gender: | Female |
| Termination Method: | Crimp |
| Contact Material: | Brass |
| Contact Plating: | Silver |
| Maximum Operating Temperature: | 100 °C |
| Minimum Operating Temperature: | -40 °C |
| Contact Resistance: | 5 mΩ |
| Mating Cycles: | 500 cycle |
| Wire Size: | 26 - 22 AWG |
| SKU: | AMEVN02 016 0024 1C |
VN02 016 0024 1C
Specifications
Detailed Description
Introducing the C146D Heavymate® Female Crimp Contact, SKU VN02 016 0024 1C. Crafted from durable brass with silver plating, this connector ensures reliable conductivity in a wide temperature range, from -40°C to 100°C. Suitable for 26-22 AWG wires, it guarantees secure termination with low contact resistance of 5mΩ. With a lifespan of 500 mating cycles and RoHS compliance, this connector is not only high-performing but also environmentally friendly. Perfect for various applications, it is a must-have component for any project requiring reliable and efficient connectivity.

