| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems VN0201600408X |
| Gender: | Female |
| Wire Size: | 26 - 14 AWG |
| Current Rating: | 10 A |
| Contact Plating: | Silver |
| Contact Resistance: | 5 mΩ |
| Termination Method: | Crimp |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -40 °C |
| Series: | Heavymate® |
| SKU: | AMEVN0201600408X |
VN0201600408X
Specifications
Detailed Description
The VN0201600408X, part of the Heavymate® series, is a female connector designed for reliable and efficient crimp terminations. With silver contact plating, it ensures optimal conductivity and durability. Operating seamlessly in temperatures ranging from -40°C to 125°C, it is suitable for a variety of environments. Featuring a low contact resistance of 5 mΩ, it guarantees a stable connection. Accommodating wire sizes from 26 to 14 AWG, it offers versatility in application. With a current rating of 10 A, it meets the demands of high-power systems. This connector, categorized under Connectors and Crimp Wire Contacts, is essential for professional wiring projects. With the VN0201600408X, quality and performance are assured.

