| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems VN02 025 0010 101 |
| Series: | Heavymate® |
| Gender: | Female |
| Termination Method: | Crimp |
| Contact Material: | Brass |
| Contact Plating: | Silver |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -40 °C |
| Contact Resistance: | 5 mΩ |
| Mating Cycles: | 500 cycle |
| Wire Size: | 16 - 14 AWG |
| Contact Design: | Stamped |
| Current Rating: | 16 A |
| SKU: | AMEVN02 025 0010 101 |
VN02 025 0010 101
Specifications
Detailed Description
Introducing the Bu-Kontakt C146M, a female crimp contact designed for heavy-duty applications in the Heavymate® series. Constructed with brass and silver plating, this contact ensures reliable conductivity in temperatures ranging from -40°C to 125°C. With a contact resistance of 5 mΩ and a current rating of 16 A, it is perfect for wire sizes 16-14 AWG. The stamped contact design guarantees durability, with a minimum of 500 mating cycles. Fully RoHS compliant, the VN020250010101 contact is ideal for use in connectors and crimp wire housings, meeting high-quality standards for a wide range of industrial applications.

