| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems VN02 025 0036 1C |
| Series: | Heavymate® |
| Gender: | Female |
| Termination Method: | Crimp |
| Contact Material: | Brass |
| Contact Plating: | Silver |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -40 °C |
| Contact Resistance: | 5 mΩ |
| Mating Cycles: | 500 cycle |
| Wire Size: | 18 AWG |
| Current Rating: | 16 A |
| SKU: | AMEVN02 025 0036 1C |
VN02 025 0036 1C
Specifications
Detailed Description
Introducing the Heavymate® Female Socket Contact, a high-performance component designed for reliable connectivity in demanding environments. With a termination method of crimping and made of durable brass with silver plating, these contacts ensure secure and low-resistance connections. Operating smoothly in temperatures ranging from -40°C to 125°C, they are perfect for various applications. Each contact is RoHS compliant, guaranteeing environmental sustainability. With a wire size of 18 AWG and a current rating of 16 A, they are suitable for heavy-duty usage. The Socket Contact is sold in a pack of 100, providing ample supply for your needs. Trust in the quality and performance of this essential connector for your projects.

