| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems VN0203600211C |
| Series: | Heavymate® |
| Gender: | Female |
| Termination Method: | Crimp |
| Contact Material: | Brass |
| Contact Plating: | Silver |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -40 °C |
| Contact Resistance: | 5 mΩ |
| Mating Cycles: | 500 cycle |
| Wire Size: | 6 AWG |
| Current Rating: | 65 A |
| SKU: | AMEVN0203600211C |
VN0203600211C
Specifications
Detailed Description
The VN0203600211C from the Heavymate® series is a high-performance female crimp connector designed for robust and reliable wire termination. Constructed with brass contacts plated with silver, it ensures excellent conductivity and corrosion resistance, making it suitable for a wide range of industrial applications. With a wide operating temperature range from -40 °C to 125 °C, it can withstand harsh environmental conditions. Featuring a low contact resistance of 5 mΩ and a current rating of 65 A, it guarantees efficient power transmission. With a mating cycle durability of 500 cycles, it offers long-lasting performance. Specifically designed for 6 AWG wire size, this connector is perfect for high-power applications. Its VN0203600211C acronym simplifies identification, and it falls under the categories of Connectors, Crimp Wire Contacts, and Crimp Wire Housings & Contacts. This non-hi_rel product delivers exceptional quality and performance.

