| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems VN02 040 0010 1C |
| Series: | Heavymate® |
| Gender: | Female |
| Termination Method: | Crimp |
| Contact Material: | Brass |
| Contact Plating: | Silver |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -40 °C |
| Contact Resistance: | 5 mΩ |
| Mating Cycles: | 500 cycle |
| Wire Size: | 16 AWG |
| Current Rating: | 16 A |
| SKU: | AMEVN02 040 0010 1C |
VN02 040 0010 1C
Specifications
Detailed Description
Introducing the VN02 040 0010 1C connector from our Heavymate® series, designed for reliable and efficient power transmission in demanding environments. This female connector features a robust brass construction with silver contact plating, ensuring high conductivity and durability. With a crimp termination method and a wire size compatibility of 16 AWG, it offers easy and secure installation. Operating seamlessly in temperatures ranging from -40°C to 125°C, it is suitable for a wide range of applications. With a low contact resistance of 5mΩ and a maximum current rating of 16A, it guarantees optimal performance. RoHS compliant and rated for 500 mating cycles, this connector is not only high-performing but also environmentally friendly. Perfect for use in various industries, it is a reliable solution for your connectivity needs. Explore our full range of Connectors, Crimp Wire Contacts, and Crimp Wire Housings & Contacts to find the perfect complement to this essential component.

