| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems VN161100014X |
| IP Rating: | IP65 |
| Accessory Type: | Clamp Set |
| Maximum Operating Temperature: | 100 °C |
| Minimum Operating Temperature: | -30 °C |
| SKU: | AMEVN161100014X |
VN161100014X
Specifications
Detailed Description
Enhance the efficiency of your cable management system with the VN161100014X Clamp Set. Designed for optimal performance, this accessory type ensures secure fastening and strain relief for your cables. With a maximum operating temperature of 100 °C and a minimum of -30 °C, it is suitable for a wide range of environments. The IP65 rating guarantees protection against dust and water ingress, making it ideal for both indoor and outdoor use. Part of the Cord Grips, Strain Reliefs, & Cable Glands category, this product is essential for maintaining organization and safety in your wiring setup. Its high-quality construction and VN161100014X acronym further signify its reliability and durability. Upgrade your wire and cable management with this premium Clamp Set.

