| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems VN161600026X |
| IP Rating: | IP68 |
| Accessory Type: | Gland Bushing |
| Maximum Operating Temperature: | 100 °C |
| Minimum Operating Temperature: | -30 °C |
| SKU: | AMEVN161600026X |
VN161600026X
Specifications
Detailed Description
The VN161600026X Gland Bushing ensures reliable cable management in a variety of environments, boasting a wide operating temperature range from -30°C to 100°C. With an IP68 rating, it offers superior protection against dust and water ingress, making it ideal for both indoor and outdoor use. Specifically designed for cord grips, strain reliefs, and cable glands, this accessory guarantees secure and efficient wire management. Its high-quality construction and VN161600026X acronym further underscore its durability and performance, making it a must-have component for any wire and cable installation project.

