| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems VN162000103V |
| Accessory Type: | Cable Clamp |
| Maximum Operating Temperature: | 120 °C |
| Minimum Operating Temperature: | -30 °C |
| IP Rating: | IP54 |
| Thread Size: | M20 |
| SKU: | AMEVN162000103V |
VN162000103V
Specifications
Detailed Description
Introducing the VN162000103V Cable Clamp, a versatile and durable solution for securing cables in industrial settings. With a maximum operating temperature of 120 °C and a minimum operating temperature of -30 °C, this cable clamp ensures reliable performance in a wide range of environments. Featuring an IP54 rating for protection against dust and water ingress, as well as a thread size of M20, it is ideal for use in demanding applications. Part of our Cord Grips, Strain Reliefs, & Cable Glands product line, the VN162000103V offers efficient wire and cable management. Rest assured of its quality and reliability, as it is not hi-rel certified. Upgrade your cable installation with the VN162000103V Cable Clamp.

