| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems VN162500102V |
| IP Rating: | IP54 |
| Thread Size: | M25 |
| Accessory Type: | Cable Clamp |
| Maximum Operating Temperature: | 120 °C |
| Minimum Operating Temperature: | -30 °C |
| SKU: | AMEVN162500102V |
VN162500102V
Specifications
Detailed Description
Introducing the Cable Clamp VN162500102V, a versatile solution for efficient wire and cable management. Designed for durability and reliability, this clamp is suitable for a wide range of applications with a thread size of M25. With a maximum operating temperature of 120°C and a minimum of -30°C, it ensures optimal performance in varying conditions. The IP54 rating guarantees protection against dust and water ingress, making it ideal for both indoor and outdoor use. Part of our comprehensive range of Cord Grips, Strain Reliefs, & Cable Glands, the VN162500102V is a must-have accessory for any wiring project. Upgrade your cable organization with this high-quality clamp.

