| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems VN162900014X |
| IP Rating: | IP65 |
| Accessory Type: | Clamp Set |
| Maximum Operating Temperature: | 100 °C |
| Minimum Operating Temperature: | -30 °C |
| SKU: | AMEVN162900014X |
VN162900014X
Specifications
Detailed Description
Introducing the VN162900014X Clamp Set, a must-have accessory for efficient wire and cable management. Designed for durability and versatility, this product offers a wide operating temperature range from -30°C to 100°C, ensuring reliability in various environments. With an IP65 rating, it provides excellent protection against dust and water, making it suitable for both indoor and outdoor use. Part of the Cord Grips, Strain Reliefs, & Cable Glands category, this Clamp Set is essential for securing cables in place and preventing strain. Its VN162900014X acronym denotes its high quality and performance standards. Upgrade your cable management system with the VN162900014X Clamp Set for seamless organization and peace of mind.

