| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems ZN0101001302 |
| Gender: | Male |
| Mating Cycles: | 500 cycle |
| Contact Design: | Stamped |
| Contact Plating: | Gold |
| Contact Material: | Brass |
| Contact Resistance: | 5 mΩ |
| Termination Method: | Crimp |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -40 °C |
| Series: | Heavymate® |
| SKU: | AMEZN0101001302 |
ZN0101001302
Specifications
Detailed Description
Introducing the Heavymate® Male Crimp Connector ( ZN0101001302), a reliable and high-performance solution for your connectivity needs. Featuring brass contacts with gold plating, this connector ensures optimal signal transmission with a low contact resistance of 5 mΩ. With a wide operating temperature range from -40 °C to 125 °C, it is suitable for diverse environments. The stamped contact design and 500 mating cycles guarantee durability and longevity. Perfect for use in various applications, this connector is a crucial component in any connectivity system.

