ZN0101600031

Heilind Number:AMEZN0101600031
Manufacturer:Amphenol Sine Systems
Manufacturer Number:ZN0101600031
ECAD Model:
3D Model

Description:

C146 MALE CONTACT 1.6 MM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems ZN0101600031
Series:ecomate® C16-3
Gender:Male
Wire Size:26 - 20 AWG
Mating Cycles:500 cycle
Contact Design:Stamped
Contact Plating:Silver
Contact Material:Brass
Contact Resistance:5 mΩ
Termination Method:Crimp
SKU:AMEZN0101600031

Detailed Description

Introducing the ecomate® C16-3 Male Crimp Connector, SKU ZN0101600031. Engineered for reliable performance, this connector features brass contacts with silver plating, ensuring low contact resistance of 5 mΩ. With a durable stamped contact design and RoHS compliance, it guarantees both quality and environmental safety. Suitable for wire sizes ranging from 26 to 20 AWG, it offers versatile connectivity options. Rated for 500 mating cycles, it's built to withstand frequent use. Part of the ecomate C16 series, it's perfect for various applications in the connector industry. Upgrade your connectivity solutions with the ecomate C16-3.