| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems ZN01 025 0001 2 |
| Gender: | Male |
| Wire Size: | 20 - 16 AWG |
| Contact Design: | Stamped |
| Current Rating: | 16 A |
| Contact Plating: | Gold |
| Contact Resistance: | 5 mΩ |
| Termination Method: | Crimp |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -40 °C |
| Series: | Heavymate® |
| SKU: | AMEZN01 025 0001 2 |
ZN01 025 0001 2
Specifications
Detailed Description
The ZN01 025 0001 2 PIN CONTACT ON REEL C146E is a crucial component in the Heavymate® series, designed for reliable and efficient connectivity in industrial applications. Featuring a male gender and gold contact plating, it ensures high conductivity and durability. With a crimp termination method and stamped contact design, installation is quick and secure. Operating seamlessly in temperatures ranging from -40°C to 125°C, it is suitable for use in diverse environments. This contact, with a wire size compatibility of 20-16 AWG and a current rating of 16A, meets the demands of high-power systems. RoHS compliant and meticulously crafted, it guarantees both performance and environmental responsibility. Trust in the ZN01 025 0001 2 for superior connectivity solutions in your projects.

