ZN0201001312

Heilind Number:AMEZN0201001312
Manufacturer:Amphenol Sine Systems
Manufacturer Number:ZN0201001312
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems ZN0201001312
Series:Heavymate® M
Gender:Female
Termination Method:Crimp
Contact Material:Copper Tin Alloy
Contact Plating:Gold
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-40 °C
Contact Size:1 mm
Mating Cycles:500 cycle
Wire Size:24 - 20 AWG
Contact Design:Stamped
Voltage Rating:63 V
SKU:AMEZN0201001312

Detailed Description

Introducing the Heavymate® M Female Crimp Contact, SKU ZN0201001312, designed for reliable connectivity in demanding environments. Constructed with Copper Tin Alloy and Gold plating, this contact ensures optimal signal transmission with a voltage rating of 63V. Its stamped design and 1mm size accommodate 24-20 AWG wire, meeting industry standards for secure terminations. Rated for temperatures ranging from -40°C to 125°C, it guarantees performance in extreme conditions. With a mating cycle of 500, this contact offers long-lasting durability. Ideal for Circular Connector applications, it is a vital component in maintaining efficient and stable electrical connections. Upgrade your connectivity solutions with the Heavymate® M Female Crimp Contact.