ZN0201600032

Heilind Number:AMEZN0201600032
Manufacturer:Amphenol Sine Systems
Manufacturer Number:ZN0201600032
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems ZN0201600032
Series:Heavymate® M
Gender:Female
Wire Size:26 - 20 AWG
Contact Size:1.6 mm
Mating Cycles:500 cycle
Contact Design:Stamped
Voltage Rating:400 V
Contact Plating:Gold
Contact Material:Tin Bronze
Termination Method:Crimp
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-40 °C
SKU:AMEZN0201600032

Detailed Description

Introducing the ZN0201600032, a crucial component in the Heavymate® M series. This female connector, designed for crimp termination, boasts durability and reliability in every application. Crafted with tin bronze contacts plated in gold, it ensures optimal conductivity even in harsh environments. With a wide operating temperature range from -40 °C to 125 °C, it is suitable for various industrial settings. The 1.6 mm contact size accommodates wire sizes ranging from 26 to 20 AWG, offering versatility. Rated for 400 V, this connector is ideal for power transmission. Its stamped contact design and 500 mating cycle durability guarantee long-lasting performance. Part of the ecomate C16 campaign, it aligns with high-quality standards for circular connector accessories and components. Trust the ZN0201600032 for seamless connectivity in your projects.