| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations 97-3106A18-3PY-946 |
| Military Specification: | MIL-DTL-5015 |
| Series: | 97 Series |
| Contact Plating: | Silver |
| IP Rating: | IP54 |
| Shell Size: | 18 |
| Contact Type: | Pin |
| Shell Material: | Aluminum |
| Shell Type: | Straight |
| Shell Finish: | Black Zinc Alloy |
| Voltage Rating: | 900 VAC |
| Insert Arrangement: | 18-3 |
| Keying Position: | Y |
| Locking Mechanism: | Threaded |
| Operating Temperature: | -55 to 125 °C |
| SKU: | AMI97-3106A18-3PY-946 |
97-3106A18-3PY-946
| Heilind Number: | AMI97-3106A18-3PY-946 |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | 97-3106A18-3PY-946 |
| ECAD Model: |
Description:
Amphenol™ 97 Series Connectors, a cost-effective and versatile solution within the renowned 5015 family of cylindrical interconnects. This series offers an exceptional range of customization options to meet diverse connectivity needs. The 97 Series boasts six different shell styles and an impressive array of 128 contact arrangements, accommodating from 1 to 52 circuits. This makes it one of the most adaptable Connectors available, with one of the widest selections of insert patterns in the industry. To cater to various application requirements, the series is compatible with crimp, solder, thermocouple, and PCB (100 suffix) contacts. Ideal for a multitude of applications, Amphenol™ 97 Series combines affordability with the flexibility and reliability of the 5015 Connector style, making it an excellent choice for those seeking both quality and value.

