| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations GTC00AF14S-A7S |
| Series: | GT Series |
| IP Rating: | IP67 |
| Wire Size: | 20 to 16 AWG |
| Shell Size: | 14S |
| Shell Type: | Wall Mount Receptacle |
| Contact Type: | Socket |
| Shell Material: | Aluminum |
| Voltage Rating: | 500 VAC |
| Contact Plating: | Silver |
| Contact Material: | Copper Alloy |
| Locking Mechanism: | Bayonet |
| Insert Arrangement: | 14S-A7 |
| Operating Temperature: | -55 to 175 °C |
| Military Specification: | MIL-C-5015 |
| SKU: | AMIGTC00AF14S-A7S |
GTC00AF14S-A7S
| Heilind Number: | AMIGTC00AF14S-A7S |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | GTC00AF14S-A7S |
| ECAD Model: |
Description:
The GTC-M series represents a fusion of two well-established connector series: the GT Reverse Bayonet connector and the Amphenol/Matrix MIL-C 5015 connector, incorporating a metal clip contact retention system for rear release. This innovative connector series combines the best features of both worlds, offering a reliable and versatile solution for various applications. It leverages the robust design of the GT Reverse Bayonet connector and the proven performance of the Amphenol/Matrix MIL-C 5015 connector, creating a connector that excels in various industrial scenarios.

