| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations GTC01A-32-25S |
| Series: | GT Series |
| IP Rating: | IP67 |
| Wire Size: | 14 to 12 AWG |
| Shell Size: | 32 |
| Shell Type: | In-Line Receptacle |
| Contact Type: | Socket |
| Shell Material: | Aluminum |
| Voltage Rating: | 500 VAC |
| Contact Plating: | Silver |
| Contact Material: | Copper Alloy |
| Locking Mechanism: | Bayonet |
| Insert Arrangement: | 32-25 |
| Operating Temperature: | -55 to 125 °C |
| Military Specification: | MIL-DTL-5015 |
| SKU: | AMIGTC01A-32-25S |
GTC01A-32-25S
| Heilind Number: | AMIGTC01A-32-25S |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | GTC01A-32-25S |
| ECAD Model: |
Description:
Optimized for MIL-DTL-5015 insert patterns, Amphenol’s circular reverse bayonet Connectors originated in the military sector but have since gained widespread use in diverse industries such as geophysical, aerospace, alternative energy, and particularly in mass transit. These Connectors, renowned for their ability to provide reliable, high-current power and signal transmission in the most challenging environments. The GT series from Amphenol stands out for its extensive range of shell styles, insert configurations, and back shells, offering a wealth of design possibilities to suit various application needs. This versatility, combined with their proven durability and performance, makes the GT Connectors a preferred choice for applications that demand robust and dependable connectivity solutions. Whether you’re designing for harsh outdoor conditions or need a Connector that can handle high power demands, Amphenol’s GT series offers the ideal blend of reliability and flexibility for your project.

