| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT00A-14-18S(470) |
| Military Specification: | MIL-DTL-26482 |
| Series: | PT Series |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| IP Rating: | IP67 |
| Shell Size: | 14 |
| Contact Type: | Socket |
| Shell Material: | Aluminum |
| Shell Type: | Wall Mount Receptacle |
| Shell Finish: | Black Zinc Cobalt |
| Voltage Rating: | 600 VAC |
| Insert Arrangement: | 14-18 |
| Locking Mechanism: | Bayonet |
| Operating Temperature: | -55 to 125 °C |
| Part Aliases: | 93-150704-18S C93-150704-18S |
| SKU: | AMIPT00A-14-18S(470) |
PT00A-14-18S(470)
| Heilind Number: | AMIPT00A-14-18S(470) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT00A-14-18S(470) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the PT00A-14-18S(470) Wall Mount Receptacle, a rugged and reliable solution designed to meet MIL-DTL-26482 military specifications. Part of the PT Series, this connector features a durable aluminum shell with a black Zinc Cobalt finish, ensuring long-lasting performance in harsh environments. With a IP67 rating, it offers superior protection against dust and water ingress. The socket contact type, made of Copper Alloy with Gold plating, guarantees excellent conductivity. Its bayonet locking mechanism provides secure mating, while the 14-18 insert arrangement accommodates a wide range of wire sizes. Rated for up to 600 VAC, this hi-rel connector is ideal for use in demanding applications where reliability is paramount. Rest assured, it is RoHS compliant, meeting international environmental standards. Upgrade to the PT00A1418S470 for unmatched durability and performance in your circular MIL Spec connector needs.

