| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT00A-14-2S |
| Military Specification: | MIL-DTL-26482 |
| Series: | PT Series |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| IP Rating: | IP67 |
| Shell Size: | 14 |
| Contact Type: | Socket |
| Shell Material: | Aluminum |
| Shell Type: | Wall Mount Receptacle |
| Shell Finish: | Olive Drab Cadmium |
| Voltage Rating: | 1000 VAC |
| Insert Arrangement: | 14-2 |
| Locking Mechanism: | Bayonet |
| Operating Temperature: | -55 to 125 °C |
| Part Aliases: | 71-146014-02S U71-146014-02S |
| SKU: | AMIPT00A-14-2S |
PT00A-14-2S
| Heilind Number: | AMIPT00A-14-2S |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT00A-14-2S |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
The PT00A-14-2S is a MIL-DTL-26482 compliant receptacle from the PT Series, designed for high reliability in military and aerospace applications. Featuring a shell size of 14 with a wall mount configuration, this connector ensures secure and robust connections in demanding environments. The contact sockets, made of copper alloy and plated with gold, provide excellent conductivity and corrosion resistance. With an IP67 rating, it offers protection against dust and water ingress. The bayonet locking mechanism guarantees quick and easy mating. RoHS non-compliance is of no concern with this product. Its voltage rating of 1000 VAC makes it suitable for power transmission in critical systems. The 14-2 insert arrangement accommodates two sockets, perfect for signal or power transmission. Trust in the PT00A142S for top performance in your high-stakes applications.

