| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT00A-14-2S(SR) |
| Series: | PT Series |
| IP Rating: | IP67 |
| Shell Size: | 14 |
| Shell Type: | Wall Mount Receptacle |
| Contact Type: | Socket |
| Shell Finish: | Olive Drab Cadmium |
| Shell Material: | Aluminum |
| Voltage Rating: | 1000 VAC |
| Contact Plating: | Gold |
| Contact Material: | Copper Alloy |
| Locking Mechanism: | Bayonet |
| Insert Arrangement: | 14-2 |
| Military Specification: | MIL-DTL-26482 |
| Operating Temperature: | -55 to 125 °C |
| Part Aliases: | 71-150704-02S U71-150704-02S |
| SKU: | AMIPT00A-14-2S(SR) |
PT00A-14-2S(SR)
| Heilind Number: | AMIPT00A-14-2S(SR) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT00A-14-2S(SR) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the PT00A-14-2S(SR) RECEPT, a rugged and reliable circular connector designed to meet MIL-DTL-26482 military specifications. Part of the PT Series, this wall mount receptacle features a durable aluminum shell with an olive drab cadmium finish, ensuring longevity in harsh environments. The socket contact type, made of high-quality copper alloy with gold plating, guarantees excellent conductivity and corrosion resistance. With an IP67 rating, this connector offers protection against dust and water ingress, making it ideal for demanding applications. Its bayonet locking mechanism provides secure mating, while the 1000 VAC voltage rating ensures safe and efficient operation. The insert arrangement of 14-2 accommodates two size 14 contacts, meeting the specific needs of your project. RoHS compliant and suitable for high-reliability applications, the PT00A-14-2S(SR) is the perfect choice for military, aerospace, and industrial connectivity solutions.

