| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3450KS28-12SW |
| Military Specification: | MIL-DTL-26482 |
| Series: | PT Series |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| IP Rating: | IP67 |
| Shell Size: | 14 |
| Contact Type: | Pin |
| Shell Material: | Aluminum |
| Shell Type: | Wall Mount Receptacle |
| Shell Finish: | Olive Drab Cadmium |
| Voltage Rating: | 600 VAC |
| Insert Arrangement: | 14-8 |
| Locking Mechanism: | Bayonet |
| Operating Temperature: | -55 to 125 °C |
| Part Aliases: | 71-146014-08P U71-146014-08P |
| SKU: | AMIPT00A-14-8P |
MS3450KS28-12SW
| Heilind Number: | AMIPT00A-14-8P |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3450KS28-12SW |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
The MS3450KS28-12SW Wall Mount Receptacle, part of the MIL-DTL-26482 compliant PT Series, boasts exceptional durability and reliability for military and industrial applications. Featuring a shell size of 14 with Olive Drab Cadmium finish, this IP67 rated connector ensures protection against harsh environments. The precision-machined Copper Alloy pins with Gold plating offer superior conductivity, while the Bayonet locking mechanism guarantees secure mating. With a voltage rating of 600 VAC, it is suitable for high-power applications. Designed for hi-rel use, this Circular Connector is essential for mission-critical operations.

