Attribute | Value |
---|---|
Product Category: | |
Manufacturer: | Amphenol Industrial Operations |
Manufacturer Part Number: | Amphenol Industrial Operations PT00A-22-55PZ |
Military Specification: | MIL-DTL-26482 |
Series: | PT Series |
Contact Material: | Copper Alloy |
Contact Plating: | Gold |
IP Rating: | IP67 |
Shell Size: | 22 |
Contact Type: | Pin |
Shell Material: | Aluminum |
Shell Type: | Wall Mount Receptacle |
Shell Finish: | Olive Drab Cadmium |
Voltage Rating: | 600 VAC |
Insert Arrangement: | 22-55 |
Keying Position: | Z |
Locking Mechanism: | Bayonet |
SKU: | AMIPT00A-22-55PZ |
PT00A-22-55PZ
Heilind Number: | AMIPT00A-22-55PZ |
Manufacturer: | Amphenol Industrial Operations |
Manufacturer Number: | PT00A-22-55PZ |
Tariff Info (HTS): | 8536694020 |
This Line May Be Subject To Material Tarf/Surch at 29% | |
ECAD Model: |
Specifications
Detailed Description
The AI-Solder Wall-Mount Receptacle 26482-1, PT Series, is a rugged and reliable circular connector designed for military and high-reliability applications. With a MIL-DTL-26482 specification, this connector ensures superior performance in demanding environments. Featuring a shell size 22, Olive Drab Cadmium shell finish, and IP67 rating, it offers excellent protection against harsh elements. The contact material is copper alloy with gold plating, guaranteeing optimal conductivity and corrosion resistance. With a voltage rating of 600 VAC, it is suitable for high-power applications. The insert arrangement 22-55 with Z keying position provides secure mating and prevents mismating. Its bayonet locking mechanism ensures a robust connection. RoHS compliant and designed for high-reliability applications, the PT00A2255PZ is the perfect choice for military, aerospace, and other critical systems.