| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT00A14-4S |
| Military Specification: | MIL-DTL-26482 |
| Series: | PT Series |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| IP Rating: | IP67 |
| Shell Size: | 14 |
| Contact Type: | Socket |
| Shell Material: | Aluminum |
| Shell Type: | Wall Mount Receptacle |
| Shell Finish: | Olive Drab Cadmium |
| Voltage Rating: | 600 VAC |
| Insert Arrangement: | 14-4 |
| Locking Mechanism: | Bayonet |
| Operating Temperature: | -55 to 125 °C |
| SKU: | AMIPT00A14-4S |
PT00A14-4S
| Heilind Number: | AMIPT00A14-4S |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT00A14-4S |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
The PT00A14-4S Circular MIL Spec Connector, part of the PT Series, is a rugged and reliable solution for military and high-reliability applications. Designed to meet MIL-DTL-26482 specifications, this IP67-rated connector ensures optimal performance in harsh environments. Featuring a shell size of 14 with a wall mount receptacle configuration, it is suitable for a wide range of industrial and military equipment. The contact sockets are made of durable copper alloy with gold plating, guaranteeing excellent conductivity and corrosion resistance. With a voltage rating of 600 VAC and a locking mechanism for secure connections, this connector is ideal for power and signal transmission in demanding settings. Compliant with RoHS regulations, it meets international standards for environmental responsibility. Trust the PT00A144S for dependable connectivity in mission-critical operations.

