Attribute | Value |
---|---|
Product Category: | |
Manufacturer: | Amphenol Industrial Operations |
Manufacturer Part Number: | Amphenol Industrial Operations PT00E-22-55P |
Military Specification: | MIL-DTL-26482 |
Series: | PT Series |
Contact Material: | Copper Alloy |
Contact Plating: | Gold |
IP Rating: | IP67 |
Shell Size: | 22 |
Contact Type: | Pin |
Shell Material: | Aluminum |
Shell Type: | Wall Mount Receptacle |
Shell Finish: | Olive Drab Cadmium |
Voltage Rating: | 600 VAC |
Insert Arrangement: | 22-55 |
Locking Mechanism: | Bayonet |
Part Aliases: | 71-148022-55P U71-148022-55P |
SKU: | AMIPT00E-22-55P |
PT00E-22-55P
Heilind Number: | AMIPT00E-22-55P |
Manufacturer: | Amphenol Industrial Operations |
Manufacturer Number: | PT00E-22-55P |
Tariff Info (HTS): | 8536694020 |
This Line May Be Subject To Material Tarf/Surch at 25% | |
ECAD Model: |
Specifications
Detailed Description
Introducing the PT00E-22-55P, a high-performance AI-Solder Wall-Mt RECP E-Class connector designed to meet MIL-DTL-26482 military specifications. Part of the rugged PT Series, this connector features a shell size of 22, crafted from durable aluminum with an Olive Drab Cadmium finish for maximum durability. With a contact type of Pin and contact material of Copper Alloy plated with Gold, it ensures reliable conductivity in even the harshest environments. Rated at IP67 for dust and water resistance, and with a voltage rating of 600 VAC, it is suitable for a wide range of applications. The insert arrangement of 22-55, along with a bayonet locking mechanism, guarantees secure and stable connections. Compliant with RoHS regulations and classified as a hi_rel product, the PT00E2255P is the ideal choice for demanding circular connector needs.