| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS27508E12B8PC |
| Series: | PT Series |
| IP Rating: | IP67 |
| Wire Size: | 20 AWG, 22 AWG, 24 AWG |
| Shell Size: | 10 |
| Shell Type: | Wall Mount Receptacle |
| Contact Type: | Socket |
| Shell Finish: | Olive Drab Cadmium |
| Shell Material: | Aluminum |
| Voltage Rating: | 600 VAC |
| Contact Plating: | Gold |
| Contact Material: | Copper Alloy |
| Locking Mechanism: | Bayonet |
| Insert Arrangement: | 10-6 |
| Military Specification: | MIL-DTL-26482 |
| Operating Temperature: | -55 to 125 °C |
| Part Aliases: | 71-332010-06S |
| SKU: | AMIPT00SE-10-6S(SR) |
MS27508E12B8PC
| Heilind Number: | AMIPT00SE-10-6S(SR) |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS27508E12B8PC |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the MS27508E12B8PC Crimp Wall-Mount Receptacle 26482-1, a rugged and reliable circular connector designed for military and high-reliability applications. This MIL-DTL-26482 compliant connector from the PT Series features a durable aluminum shell with Olive Drab Cadmium finish, ensuring optimal performance even in harsh environments. Its socket contact type, made of Copper Alloy and plated with Gold, guarantees secure and efficient connections. With an IP67 rating, this connector offers excellent protection against dust and moisture ingress. The 10-6 insert arrangement accommodates wire sizes ranging from 24 AWG to 20 AWG, while the Bayonet locking mechanism ensures quick and easy mating. Rated for up to 600VAC, it is suitable for a wide range of power and signal transmission tasks. Trust in the MS27508E12B8PC for mission-critical connectivity in aerospace, defense, and industrial applications.

