| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT00SE-10-6SW(SR) |
| Series: | PT Series |
| IP Rating: | IP67 |
| Wire Size: | 20 AWG, 22 AWG, 24 AWG |
| Shell Size: | 10 |
| Shell Type: | Wall Mount Receptacle |
| Contact Type: | Socket |
| Shell Finish: | Olive Drab Cadmium |
| Shell Material: | Aluminum |
| Voltage Rating: | 600 VAC |
| Contact Plating: | Gold |
| Keying Position: | W |
| Contact Material: | Copper Alloy |
| Locking Mechanism: | Bayonet |
| Insert Arrangement: | 10-6 |
| Military Specification: | MIL-DTL-26482 |
| Operating Temperature: | -55 to 125 °C |
| SKU: | AMIPT00SE-10-6SW(SR) |
PT00SE-10-6SW(SR)
| Heilind Number: | AMIPT00SE-10-6SW(SR) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT00SE-10-6SW(SR) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the PT00SE-10-6SW(SR) Crimp Wall-Mount Receptacle 26482-1, a rugged and reliable connector designed for military applications. Built to meet MIL-DTL-26482 specifications, this PT Series connector guarantees high performance in demanding environments. Featuring Copper Alloy contacts with Gold plating, it ensures excellent conductivity and corrosion resistance. With an IP67 rating, it offers protection against dust and water ingress. The shell, made of durable Aluminum with an Olive Drab Cadmium finish, provides robustness and longevity. Suitable for wire sizes 24 AWG to 20 AWG, it accommodates a wide range of applications. The 10-6 insert arrangement, W keying position, and Bayonet locking mechanism offer secure mating. Rated for 600 VAC, this connector is ideal for high-voltage connections. RoHS compliant and meeting strict quality standards, including hi-rel requirements, it guarantees performance excellence. Perfect for military, aerospace, and other high-reliability applications, the PT00SE-10-6SW(SR) is the ultimate choice for circular MIL spec connectors.

