| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT00SE-14-12P(SR)(LC) |
| Series: | PT Series |
| IP Rating: | IP67 |
| Wire Size: | 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG |
| Shell Size: | 14 |
| Shell Type: | Wall Mount Receptacle |
| Contact Type: | Pin |
| Shell Finish: | Olive Drab Cadmium |
| Shell Material: | Aluminum |
| Voltage Rating: | 600 VAC |
| Contact Plating: | Gold |
| Contact Material: | Copper Alloy |
| Without Contacts: | Yes |
| Locking Mechanism: | Bayonet |
| Insert Arrangement: | 14-12 |
| Military Specification: | MIL-DTL-26482 |
| Operating Temperature: | -55 to 125 °C |
| Part Aliases: | 71-243304-12P |
| SKU: | AMIPT00SE-14-12P(SR)(LC) |
PT00SE-14-12P(SR)(LC)
| Heilind Number: | AMIPT00SE-14-12P(SR)(LC) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT00SE-14-12P(SR)(LC) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the PT00SE-14-12P(SR)(LC) Crimp Wall-Mount Receptacle 26482-1 from our PT Series, designed for rugged military applications meeting MIL-DTL-26482 specifications. This high-performance connector features a durable aluminum shell with Olive Drab Cadmium finish, ensuring reliable performance in harsh environments with an IP67 rating. Its gold-plated copper alloy contacts offer superior conductivity, suitable for wire sizes ranging from 24AWG to 16AWG. With a voltage rating of 600 VAC and a bayonet locking mechanism, this connector guarantees secure and efficient connectivity. Please note that this assembly does not ship with contacts, providing flexibility for custom configurations. Trust in the PT Series for dependable and high-reliability circular connectors.

