| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT00SE-14-15SY(SR) |
| Series: | PT Series |
| IP Rating: | IP67 |
| Wire Size: | 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG |
| Shell Size: | 14 |
| Shell Type: | Wall Mount Receptacle |
| Contact Type: | Socket |
| Shell Finish: | Olive Drab Cadmium |
| Shell Material: | Aluminum |
| Voltage Rating: | 600 VAC |
| Contact Plating: | Gold |
| Keying Position: | Y |
| Contact Material: | Copper Alloy |
| Locking Mechanism: | Bayonet |
| Insert Arrangement: | 14-15 |
| Military Specification: | MIL-DTL-26482 |
| Operating Temperature: | -55 to 125 °C |
| SKU: | AMIPT00SE-14-15SY(SR) |
PT00SE-14-15SY(SR)
| Heilind Number: | AMIPT00SE-14-15SY(SR) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT00SE-14-15SY(SR) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the PT00SE-14-15SY(SR) Crimp Wall-Mount Receptacle 26482-1, a rugged and reliable circular connector designed for military and high-reliability applications. Built to meet MIL-DTL-26482 specifications, this PT Series connector features a durable aluminum shell with Olive Drab Cadmium finish, providing excellent protection against harsh environments. The gold-plated copper alloy contacts ensure optimal conductivity, while the IP67 rating guarantees waterproof performance. With a shell size of 14 and a socket contact type, it accommodates wire sizes ranging from 24 to 16 AWG. The bayonet locking mechanism and keying position offer secure and foolproof mating, making it ideal for mission-critical operations. RoHS compliant and rated for 600 VAC, the PT00SE-14-15SY(SR) is the perfect choice for demanding applications that require uncompromising performance.

