| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT00SE-16-8SY(476) |
| Military Specification: | MIL-DTL-26482 |
| Series: | PT Series |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| IP Rating: | IP67 |
| Shell Size: | 16 |
| Contact Type: | Socket |
| Shell Material: | Aluminum |
| Wire Size: | 16 AWG, 18 AWG, 20 AWG |
| Shell Type: | Wall Mount Receptacle |
| Shell Finish: | Olive Drab Cadmium |
| Voltage Rating: | 1000 VAC |
| Insert Arrangement: | 16-8 |
| Keying Position: | Y |
| Locking Mechanism: | Bayonet |
| Operating Temperature: | -55 to 125 °C |
| SKU: | AMIPT00SE-16-8SY(476) |
PT00SE-16-8SY(476)
| Heilind Number: | AMIPT00SE-16-8SY(476) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT00SE-16-8SY(476) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the PT00SE-16-8SY(476), a high-performance Crimp Wall-Mount Receptacle designed to meet stringent MIL-DTL-26482 military specifications. Part of the rugged PT Series, this connector features a durable Aluminum shell with Olive Drab Cadmium finish for enhanced durability in harsh environments. The Copper Alloy contacts are plated with Gold for optimal conductivity, while the IP67 rating ensures protection against dust and water ingress. With a shell size of 16 and a socket contact type, it accommodates wire sizes ranging from 20 to 16 AWG, making it versatile for various applications. The Bayonet locking mechanism and keying position guarantee secure and error-free mating, while the 1000 VAC voltage rating makes it suitable for high-reliability applications. RoHS compliant and ideal for use in hi-rel environments, the PT00SE168SY476 is a reliable solution for demanding circular connector needs.

