| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT00SE-16-99PY(424) |
| Series: | PT Series |
| IP Rating: | IP67 |
| Wire Size: | 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG |
| Shell Size: | 16 |
| Shell Type: | Wall Mount Receptacle |
| Contact Type: | Pin |
| Shell Finish: | Electroless Nickel |
| Shell Material: | Aluminum |
| Voltage Rating: | 600 VAC |
| Contact Plating: | Gold |
| Keying Position: | Y |
| Contact Material: | Copper Alloy |
| Locking Mechanism: | Bayonet |
| Insert Arrangement: | 16-99 |
| Military Specification: | MIL-DTL-26482 |
| Operating Temperature: | -55 to 125 °C |
| SKU: | AMIPT00SE-16-99PY(424) |
PT00SE-16-99PY(424)
| Heilind Number: | AMIPT00SE-16-99PY(424) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT00SE-16-99PY(424) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the PT00SE-16-99PY(424) Crimp Wall-Mount Receptacle 26482-1, a rugged and reliable circular connector designed for military and high-reliability applications. Certified to MIL-DTL-26482 specifications, this connector is part of the PT Series known for its durability and performance. Featuring a shell size of 16 with a wall-mount receptacle design, it ensures secure and stable connections in harsh environments. The contacts are made of copper alloy with gold plating, guaranteeing excellent conductivity and corrosion resistance. With an IP67 rating for dust and moisture protection, this connector is suitable for both indoor and outdoor use. The shell material is aluminum with an electroless nickel finish, providing additional durability. RoHS compliant and capable of handling voltage ratings of up to 600 VAC, it meets stringent environmental and safety standards. The insert arrangement of 16-99 and bayonet locking mechanism ensure proper mating and secure connections. Suitable for a wide range of wire sizes from 24 AWG to 16 AWG, this connector offers versatility in connectivity solutions. Whether in aerospace, defense, or industrial applications, the PT00SE-16-99PY(424) is the perfect choice for demanding environments.

